
PSP500KB-4K7 | |
|---|---|
DigiKey Part Number | YAG5754-ND |
Manufacturer | |
Manufacturer Product Number | PSP500KB-4K7 |
Description | RES 4.7K OHM 10% 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP500KB-4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.984" L (6.40mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,90280 € | 22,57 € |
| 50 | 0,81140 € | 40,57 € |
| 100 | 0,73340 € | 73,34 € |
| 250 | 0,64808 € | 162,02 € |
| 500 | 0,59466 € | 297,33 € |
| 1.800 | 0,51619 € | 929,14 € |
| 5.400 | 0,46538 € | 2.513,05 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

