Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSP500KB-100R | |
|---|---|
DigiKey Part Number | YAG5629-ND |
Manufacturer | |
Manufacturer Product Number | PSP500KB-100R |
Description | RES 100 OHM 10% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP500KB-100R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.984" L (6.40mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSP500JB-100R | YAGEO | 2.797 | YAG1112-ND | 1,47000 € | Parametric Equivalent |
| PSP500JR-100R | YAGEO | 0 | PSP500JR-100R-ND | 0,39094 € | Parametric Equivalent |
| PSP500KR-100R | YAGEO | 0 | YAG4110TR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,36872 € | 1.327,39 € |
| Unit Price without VAT: | 0,36872 € |
|---|---|
| Unit Price with VAT: | 0,43878 € |


