Similar

PSP500JB-2K2 | |
|---|---|
DigiKey Part Number | YAG1118-ND |
Manufacturer | |
Manufacturer Product Number | PSP500JB-2K2 |
Description | RES 2.2K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP500JB-2K2 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.984" L (6.40mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC05000002201JAC00 | Vishay | 3.270 | 749-AC05000002201JAC00CT-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,30700 € | 13,07 € |
| 25 | 1,12800 € | 28,20 € |
| 50 | 1,01580 € | 50,79 € |
| 100 | 0,92030 € | 92,03 € |
| 250 | 0,81564 € | 203,91 € |
| 500 | 0,75022 € | 375,11 € |
| 1.800 | 0,65408 € | 1.177,34 € |
| 5.400 | 0,59184 € | 3.195,94 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |


