
PSP500JB-15R | |
|---|---|
DigiKey Part Number | YAG1109-ND |
Manufacturer | |
Manufacturer Product Number | PSP500JB-15R |
Description | RES 15 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP500JB-15R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.984" L (6.40mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,83560 € | 20,89 € |
| 50 | 0,75020 € | 37,51 € |
| 100 | 0,67780 € | 67,78 € |
| 250 | 0,59840 € | 149,60 € |
| 500 | 0,54870 € | 274,35 € |
| 1.800 | 0,47569 € | 856,24 € |
| 5.400 | 0,42841 € | 2.313,41 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

