Similar

PSP500JB-130R | |
|---|---|
DigiKey Part Number | 130CUBK-ND |
Manufacturer | |
Manufacturer Product Number | PSP500JB-130R |
Description | RES 130 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP500JB-130R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.984" L (6.40mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP0005130R0JE14 | Vishay Dale | 0 | CP0005130R0JE14-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,39093 € | 1.407,35 € |
| Unit Price without VAT: | 0,39093 € |
|---|---|
| Unit Price with VAT: | 0,46521 € |


