
PSP400KR-1R | |
|---|---|
DigiKey Part Number | PSP400KR-1R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PSP400KR-1R |
Description | RES 1 OHM 10% 4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.787" L (6.40mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16031 € | 320,62 € |
| Unit Price without VAT: | 0,16031 € |
|---|---|
| Unit Price with VAT: | 0,19077 € |

