
PSP400KB-2K2 | |
|---|---|
DigiKey Part Number | PSP400KB-2K2-ND |
Manufacturer | |
Manufacturer Product Number | PSP400KB-2K2 |
Description | RES 2.2K OHM 10% 4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±10% 4W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.787" L (6.40mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | 0,44328 € | 1.507,15 € |
| Unit Price without VAT: | 0,44328 € |
|---|---|
| Unit Price with VAT: | 0,52750 € |

