Parametric Equivalent
Parametric Equivalent

PSP400KB-220R | |
|---|---|
DigiKey Part Number | PSP400KB-220R-ND |
Manufacturer | |
Manufacturer Product Number | PSP400KB-220R |
Description | RES 220 OHM 10% 4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±10% 4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP400KB-220R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.787" L (6.40mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSP400JB-220R | YAGEO | 0 | YAG1089-ND | 0,33865 € | Parametric Equivalent |
| PSP400KR-220R | YAGEO | 0 | PSP400KR-220R-ND | 0,16031 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | 0,33865 € | 1.151,41 € |
| Unit Price without VAT: | 0,33865 € |
|---|---|
| Unit Price with VAT: | 0,40299 € |



