
PSP400JB-120R | |
|---|---|
DigiKey Part Number | YAG1086-ND |
Manufacturer | |
Manufacturer Product Number | PSP400JB-120R |
Description | RES 120 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP400JB-120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.787" L (6.40mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,30580 € | 15,29 € |
| 100 | 0,27400 € | 27,40 € |
| 250 | 0,23900 € | 59,75 € |
| 500 | 0,21712 € | 108,56 € |
| 1.700 | 0,18617 € | 316,49 € |
| 5.100 | 0,16504 € | 841,70 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

