
PSP400JB-100K | |
|---|---|
DigiKey Part Number | PSP400JB-100K-ND |
Manufacturer | |
Manufacturer Product Number | PSP400JB-100K |
Description | RES 100K OHM 5% 4W AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP400JB-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.787" L (6.40mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12156 € | 121,56 € |
| Unit Price without VAT: | 0,12156 € |
|---|---|
| Unit Price with VAT: | 0,14466 € |

