
PSP400JB-0R1 | |
|---|---|
DigiKey Part Number | YAG1073-ND |
Manufacturer | |
Manufacturer Product Number | PSP400JB-0R1 |
Description | RES 0.1 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP400JB-0R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.787" L (6.40mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,28120 € | 7,03 € |
| 50 | 0,25240 € | 12,62 € |
| 100 | 0,22920 € | 22,92 € |
| 250 | 0,20580 € | 51,45 € |
| 500 | 0,19228 € | 96,14 € |
| 1.700 | 0,17479 € | 297,14 € |
| 5.100 | 0,16410 € | 836,91 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

