
PSP17AKB-8R2 | |
|---|---|
DigiKey Part Number | YAG1156-ND |
Manufacturer | |
Manufacturer Product Number | PSP17AKB-8R2 |
Description | RES 8.2 OHM 10% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±10% 17W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP17AKB-8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Square x 2.953" L (9.00mm x 75.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,55204 € | 1.241,63 € |
| Unit Price without VAT: | 1,55204 € |
|---|---|
| Unit Price with VAT: | 1,84693 € |

