
PSP17AJB-2K4 | |
|---|---|
DigiKey Part Number | PSP17AJB-2K4-ND |
Manufacturer | |
Manufacturer Product Number | PSP17AJB-2K4 |
Description | RES 2.4K OHM 5% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 17W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Square x 2.953" L (9.00mm x 75.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,40924 € | 1.127,39 € |
| Unit Price without VAT: | 1,40924 € |
|---|---|
| Unit Price with VAT: | 1,67700 € |

