
PSP17AJB-1K1 | |
|---|---|
DigiKey Part Number | PSP17AJB-1K1-ND |
Manufacturer | |
Manufacturer Product Number | PSP17AJB-1K1 |
Description | RES 1.1K OHM 5% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 17W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.354" Square x 2.953" L (9.00mm x 75.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,39171 € | 1.113,37 € |
| Unit Price without VAT: | 1,39171 € |
|---|---|
| Unit Price with VAT: | 1,65613 € |

