
PSP11AKB-1R8 | |
|---|---|
DigiKey Part Number | YAG1152-ND |
Manufacturer | |
Manufacturer Product Number | PSP11AKB-1R8 |
Description | RES 1.8 OHM 10% 11W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±10% 11W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP11AKB-1R8 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.354" Square x 1.969" L (9.00mm x 50.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,65506 € | 786,07 € |
| Unit Price without VAT: | 0,65506 € |
|---|---|
| Unit Price with VAT: | 0,77952 € |

