PSM7WSJB-270R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,23727 €
Datasheet
270 Ohms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSM7WSJB-270R

DigiKey Part Number
PSM7WSJB-270R-ND
Manufacturer
Manufacturer Product Number
PSM7WSJB-270R
Description
RES 270 OHM 5% 7W RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.984" L x 0.354" W (25.00mm x 9.00mm)
Height - Seated (Max)
0.409" (10.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,47548 €475,48 €
Unit Price without VAT:0,47548 €
Unit Price with VAT:0,56582 €