Similar

PSM7WSJB-22R | |
|---|---|
DigiKey Part Number | PSM7WSJB-22R-ND |
Manufacturer | |
Manufacturer Product Number | PSM7WSJB-22R |
Description | RES 22 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.984" L x 0.354" W (25.00mm x 9.00mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47548 € | 475,48 € |
| Unit Price without VAT: | 0,47548 € |
|---|---|
| Unit Price with VAT: | 0,56582 € |


