PSM7WSJB-10R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,48023 €
Datasheet
10 Ohms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSM7WSJB-10R

DigiKey Part Number
PSM7WSJB-10R-ND
Manufacturer
Manufacturer Product Number
PSM7WSJB-10R
Description
RES 10 OHM 5% 7W RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.984" L x 0.354" W (25.00mm x 9.00mm)
Resistance
Height - Seated (Max)
0.409" (10.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSM700JB-10RYAGEO0PSM700JB-10R-ND0,48023 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,47333 €473,33 €
Unit Price without VAT:0,47333 €
Unit Price with VAT:0,56326 €