1 Ohms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSM7WJB-1R

DigiKey Part Number
1.00CMBK-ND
Manufacturer
Manufacturer Product Number
PSM7WJB-1R
Description
RES 1 OHM 5% 7W RADIAL
Customer Reference
Detailed Description
1 Ohms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.984" L x 0.354" W (25.00mm x 9.00mm)
Height - Seated (Max)
0.409" (10.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,56950 €2.847,50 €
Unit Price without VAT:0,56950 €
Unit Price with VAT:0,67771 €