
PSM700JB-39R | |
|---|---|
DigiKey Part Number | 13-PSM700JB-39R-ND |
Manufacturer | |
Manufacturer Product Number | PSM700JB-39R |
Description | RES 39 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.496" L x 0.276" W (38.00mm x 7.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,40550 € | 40,55 € |
| 250 | 0,35548 € | 88,87 € |
| 600 | 0,31682 € | 190,09 € |
| 1.200 | 0,29134 € | 349,61 € |
| 5.400 | 0,24849 € | 1.341,85 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

