Similar

PSM700JB-1K8 | |
|---|---|
DigiKey Part Number | PSM700JB-1K8-ND |
Manufacturer | |
Manufacturer Product Number | PSM700JB-1K8 |
Description | RES 1.8K OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.496" L x 0.276" W (38.00mm x 7.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,24711 € | 296,53 € |
| Unit Price without VAT: | 0,24711 € |
|---|---|
| Unit Price with VAT: | 0,29406 € |


