
PSM400JB-100R | |
|---|---|
DigiKey Part Number | 13-PSM400JB-100R-ND |
Manufacturer | |
Manufacturer Product Number | PSM400JB-100R |
Description | RES 100 OHM 5% 4W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 4W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.787" L x 0.276" W (20.00mm x 7.00mm) |
Resistance | Height - Seated (Max) 0.331" (8.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,33560 € | 8,39 € |
| 50 | 0,29880 € | 14,94 € |
| 100 | 0,26760 € | 26,76 € |
| 250 | 0,23344 € | 58,36 € |
| 500 | 0,21206 € | 106,03 € |
| 1.000 | 0,19385 € | 193,85 € |
| 5.000 | 0,16145 € | 807,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

