3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0612FKF7W0R003L

DigiKey Part Number
13-PS0612FKF7W0R003LTR-ND - Tape & Reel (TR)
13-PS0612FKF7W0R003LCT-ND - Cut Tape (CT)
13-PS0612FKF7W0R003LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS0612FKF7W0R003L
Description
CHIP RESISTOR CURRENT SENSOR - L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,56600 €5,66 €
250,48400 €12,10 €
500,43280 €21,64 €
1000,38890 €38,89 €
2500,34084 €85,21 €
5000,31074 €155,37 €
1.0000,28518 €285,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24501 €980,04 €
8.0000,22933 €1.834,64 €
12.0000,22128 €2.655,36 €
20.0000,21357 €4.271,40 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €