Image for PS0612FKF070R02L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0612FKF070R02L

DigiKey Part Number
13-PS0612FKF070R02LTR-ND - Tape & Reel (TR)
13-PS0612FKF070R02LCT-ND - Cut Tape (CT)
13-PS0612FKF070R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS0612FKF070R02L
Description
RES 0.02 OHM 1% 1W 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,25000 €2,50 €
250,21160 €5,29 €
500,18800 €9,40 €
1000,16760 €16,76 €
2500,14532 €36,33 €
5000,13136 €65,68 €
1.0000,11950 €119,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10084 €403,36 €
8.0000,09356 €748,48 €
12.0000,08982 €1.077,84 €
20.0000,08559 €1.711,80 €
28.0000,08307 €2.325,96 €
40.0000,08061 €3.224,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €