Parametric Equivalent

PS0612FKF070R003L | |
|---|---|
DigiKey Part Number | 13-PS0612FKF070R003L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS0612FKF070R003L |
Description | RES 0.003 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS0612FKM070R003L | YAGEO | 0 | 13-PS0612FKM070R003L-ND | 0,10235 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20719 € | 828,76 € |
| Unit Price without VAT: | 0,20719 € |
|---|---|
| Unit Price with VAT: | 0,24656 € |

