
PS0612FKF070R002L | |
|---|---|
DigiKey Part Number | 13-PS0612FKF070R002LTR-ND - Tape & Reel (TR) 13-PS0612FKF070R002LCT-ND - Cut Tape (CT) 13-PS0612FKF070R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0612FKF070R002L |
Description | RES 0.002 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,66040 € | 16,51 € |
| 50 | 0,59180 € | 29,59 € |
| 100 | 0,53330 € | 53,33 € |
| 250 | 0,46932 € | 117,33 € |
| 500 | 0,42928 € | 214,64 € |
| 1.000 | 0,39526 € | 395,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34181 € | 1.367,24 € |
| 8.000 | 0,32095 € | 2.567,60 € |
| 12.000 | 0,31025 € | 3.723,00 € |
| 20.000 | 0,30814 € | 6.162,80 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

