0.75 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0306FRP7T0U75L

DigiKey Part Number
13-PS0306FRP7T0U75LTR-ND - Tape & Reel (TR)
13-PS0306FRP7T0U75LCT-ND - Cut Tape (CT)
13-PS0306FRP7T0U75LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS0306FRP7T0U75L
Description
CHIP RESISTOR CURRENT SENSOR - L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.75 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Ratings
-
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,55500 €5,55 €
250,47440 €11,86 €
500,42420 €21,21 €
1000,38100 €38,10 €
2500,33384 €83,46 €
5000,30432 €152,16 €
1.0000,27923 €279,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23456 €1.172,80 €
10.0000,21996 €2.199,60 €
15.0000,21246 €3.186,90 €
25.0000,20856 €5.214,00 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €