Parametric Equivalent
Parametric Equivalent

PS0306FRL070R005L | |
|---|---|
DigiKey Part Number | 13-PS0306FRL070R005L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS0306FRL070R005L |
Description | RES 0.005 OHM 1% 1/4W 0306 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS0306FRF070R005L | YAGEO | 0 | 13-PS0306FRF070R005L-ND | 0,27258 € | Parametric Equivalent |
| PS0306FRM070R005L | YAGEO | 0 | 13-PS0306FRM070R005L-ND | 0,29207 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27258 € | 1.362,90 € |
| Unit Price without VAT: | 0,27258 € |
|---|---|
| Unit Price with VAT: | 0,32437 € |

