
PS0306DRF7T0R01L | |
|---|---|
DigiKey Part Number | YAG5810TR-ND - Tape & Reel (TR) YAG5810CT-ND - Cut Tape (CT) YAG5810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0306DRF7T0R01L |
Description | RES 0.01 OHM 0.5% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PS0306DRF7T0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,22360 € | 5,59 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,17690 € | 17,69 € |
| 250 | 0,15348 € | 38,37 € |
| 500 | 0,13882 € | 69,41 € |
| 1.000 | 0,12634 € | 126,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10413 € | 520,65 € |
| 10.000 | 0,09687 € | 968,70 € |
| 15.000 | 0,09314 € | 1.397,10 € |
| 25.000 | 0,08893 € | 2.223,25 € |
| 35.000 | 0,08641 € | 3.024,35 € |
| 50.000 | 0,08476 € | 4.238,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

