Upgrade
Upgrade
Upgrade

PR2512FKF070R003L | |
|---|---|
DigiKey Part Number | 311-0.003AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR2512FKF070R003L |
Description | RES 0.003 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PR2512FKF070R003L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.041" (1.03mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKF070R003E | YAGEO | 25.855 | YAG2138CT-ND | 0,47000 € | Upgrade |
| PA2512FKF7T0R003E | YAGEO | 7.921 | YAG5998CT-ND | 0,91000 € | Upgrade |
| PA2512FKF7W0R003E | YAGEO | 4.005 | YAG2143CT-ND | 0,57000 € | Upgrade |


