
PR2512FKE7W0R03Z | |
|---|---|
DigiKey Part Number | 311-0.03PDTR-ND - Tape & Reel (TR) 311-0.03PDCT-ND - Cut Tape (CT) 311-0.03PDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PR2512FKE7W0R03Z |
Description | RES 0.03 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PR2512FKE7W0R03Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 $ | 1,06 $ |
| 10 | 0,69400 $ | 6,94 $ |
| 25 | 0,59320 $ | 14,83 $ |
| 50 | 0,53040 $ | 26,52 $ |
| 100 | 0,47680 $ | 47,68 $ |
| 250 | 0,41808 $ | 104,52 $ |
| 500 | 0,38136 $ | 190,68 $ |
| 1.000 | 0,35013 $ | 350,13 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30106 $ | 1.204,24 $ |
| 8.000 | 0,28192 $ | 2.255,36 $ |
| 12.000 | 0,27209 $ | 3.265,08 $ |
| 20.000 | 0,26361 $ | 5.272,20 $ |
| Unit Price without VAT: | 1,06000 $ |
|---|---|
| Unit Price with VAT: | 1,26140 $ |

