
PR2512FKE7W0R03Z | |
|---|---|
DigiKey Part Number | 311-0.03PDTR-ND - Tape & Reel (TR) 311-0.03PDCT-ND - Cut Tape (CT) 311-0.03PDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PR2512FKE7W0R03Z |
Description | RES 0.03 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PR2512FKE7W0R03Z Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.041" (1.03mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,50400 € | 12,60 € |
| 50 | 0,45080 € | 22,54 € |
| 100 | 0,40520 € | 40,52 € |
| 250 | 0,35532 € | 88,83 € |
| 500 | 0,32412 € | 162,06 € |
| 1.000 | 0,29758 € | 297,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25587 € | 1.023,48 € |
| 8.000 | 0,23960 € | 1.916,80 € |
| 12.000 | 0,23125 € | 2.775,00 € |
| 20.000 | 0,22405 € | 4.481,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

