PR2010FKE7W0R006Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,13509 €
Datasheet
6 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR2010FKE7W0R006Z

DigiKey Part Number
311-0.006PCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR2010FKE7W0R006Z
Description
RES 0.006 OHM 1% 1W 2010
Customer Reference
Detailed Description
6 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PR2010FKE7W0R006Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.201" L x 0.100" W (5.10mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes