
PR2010FKE070R025Z | |
|---|---|
DigiKey Part Number | 311-0.025PATR-ND - Tape & Reel (TR) 311-0.025PACT-ND - Cut Tape (CT) 311-0.025PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PR2010FKE070R025Z |
Description | RES 0.025 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PR2010FKE070R025Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.201" L x 0.100" W (5.10mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,66560 € | 16,64 € |
| 50 | 0,59660 € | 29,83 € |
| 100 | 0,53760 € | 53,76 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

