
PR1206FKE7W0R006Z | |
|---|---|
DigiKey Part Number | 311-0.006NZTR-ND - Tape & Reel (TR) 311-0.006NZCT-ND - Cut Tape (CT) 311-0.006NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PR1206FKE7W0R006Z |
Description | RES 0.006 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PR1206FKE7W0R006Z Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,65760 € | 16,44 € |
| 50 | 0,58920 € | 29,46 € |
| 100 | 0,53090 € | 53,09 € |
| 250 | 0,46724 € | 116,81 € |
| 500 | 0,42736 € | 213,68 € |
| 1.000 | 0,39348 € | 393,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34023 € | 1.360,92 € |
| 8.000 | 0,31946 € | 2.555,68 € |
| 12.000 | 0,30880 € | 3.705,60 € |
| 20.000 | 0,30658 € | 6.131,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

