
PNP5WVJT-73-5R | |
|---|---|
DigiKey Part Number | YAG1206CT-ND - Cut Tape (CT) YAG1206TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJT-73-5R |
Description | RES 5 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP5WVJT-73-5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.669" L (7.50mm x 17.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,30510 € | 30,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,26656 € | 66,64 € |
| 500 | 0,24240 € | 121,20 € |
| 750 | 0,22999 € | 172,49 € |
| 1.250 | 0,21593 € | 269,91 € |
| 1.750 | 0,20755 € | 363,21 € |
| 2.500 | 0,19937 € | 498,42 € |
| 3.000 | 0,19544 € | 586,32 € |
| 6.000 | 0,18197 € | 1.091,82 € |
| 6.250 | 0,18124 € | 1.132,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

