
PNP300JR-73-2R2 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-2R2TR-ND - Tape & Reel (TR) 13-PNP300JR-73-2R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-2R2 |
Description | RES 2.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,11520 € | 5,76 € |
| 100 | 0,10230 € | 10,23 € |
| 250 | 0,08824 € | 22,06 € |
| 500 | 0,07940 € | 39,70 € |
| 1.000 | 0,07185 € | 71,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06545 € | 130,90 € |
| 4.000 | 0,06000 € | 240,00 € |
| 6.000 | 0,05721 € | 343,26 € |
| 10.000 | 0,05404 € | 540,40 € |
| 14.000 | 0,05216 € | 730,24 € |
| 20.000 | 0,05032 € | 1.006,40 € |
| 24.000 | 0,04943 € | 1.186,32 € |
| 48.000 | 0,04640 € | 2.227,20 € |
| 50.000 | 0,04623 € | 2.311,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

