
PNP300JR-73-0R22 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-0R22TR-ND - Tape & Reel (TR) 13-PNP300JR-73-0R22CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-0R22 |
Description | RES 0.22 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-0R22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,11760 € | 5,88 € |
| 100 | 0,10440 € | 10,44 € |
| 250 | 0,09004 € | 22,51 € |
| 500 | 0,08102 € | 40,51 € |
| 1.000 | 0,07334 € | 73,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06681 € | 133,62 € |
| 4.000 | 0,06127 € | 245,08 € |
| 6.000 | 0,05842 € | 350,52 € |
| 10.000 | 0,05520 € | 552,00 € |
| 14.000 | 0,05328 € | 745,92 € |
| 20.000 | 0,05140 € | 1.028,00 € |
| 24.000 | 0,05050 € | 1.212,00 € |
| 48.000 | 0,04741 € | 2.275,68 € |
| 50.000 | 0,04724 € | 2.362,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

