
PNP300JR-73-0R15 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-0R15TR-ND - Tape & Reel (TR) 13-PNP300JR-73-0R15CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-0R15 |
Description | RES 0.15 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-0R15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,15240 € | 3,81 € |
| 50 | 0,13500 € | 6,75 € |
| 100 | 0,12010 € | 12,01 € |
| 250 | 0,10368 € | 25,92 € |
| 500 | 0,09340 € | 46,70 € |
| 1.000 | 0,08468 € | 84,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07726 € | 154,52 € |
| 4.000 | 0,07095 € | 283,80 € |
| 6.000 | 0,06771 € | 406,26 € |
| 10.000 | 0,06405 € | 640,50 € |
| 14.000 | 0,06186 € | 866,04 € |
| 20.000 | 0,05973 € | 1.194,60 € |
| 24.000 | 0,05870 € | 1.408,80 € |
| 48.000 | 0,05519 € | 2.649,12 € |
| 50.000 | 0,05500 € | 2.750,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

