Image for PGM800KB-47R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGM800KB-47R

DigiKey Part Number
PGM800KB-47R-ND
Manufacturer
Manufacturer Product Number
PGM800KB-47R
Description
RES 47 OHM 10% 8W RADIAL
Customer Reference
Detailed Description
47 Ohms ±10% 8W Through Hole Resistor Radial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-80/ +500ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.197" Dia x 2.114" L (5.00mm x 53.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,24139 €241,39 €
Manufacturers Standard Package
Unit Price without VAT:0,24139 €
Unit Price with VAT:0,28725 €