Image for PGM4WSJB-330R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGM4WSJB-330R

DigiKey Part Number
PGM4WSJB-330R-ND
Manufacturer
Manufacturer Product Number
PGM4WSJB-330R
Description
RES 330 OHM 5% 4W RADIAL
Customer Reference
Detailed Description
330 Ohms ±5% 4W Through Hole Resistor Radial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-80/ +500ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
0.197" Dia x 0.917" L (5.00mm x 23.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,16784 €167,84 €
Manufacturers Standard Package
Unit Price without VAT:0,16784 €
Unit Price with VAT:0,19973 €