
PF2512FKF070R006L | |
|---|---|
DigiKey Part Number | 311-0.006AGTR-ND - Tape & Reel (TR) 311-0.006AGCT-ND - Cut Tape (CT) 311-0.006AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF2512FKF070R006L |
Description | RES 0.006 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF2512FKF070R006L Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,48160 € | 12,04 € |
| 50 | 0,43040 € | 21,52 € |
| 100 | 0,38680 € | 38,68 € |
| 250 | 0,33896 € | 84,74 € |
| 500 | 0,30904 € | 154,52 € |
| 1.000 | 0,28360 € | 283,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24363 € | 974,52 € |
| 8.000 | 0,22803 € | 1.824,24 € |
| 12.000 | 0,22002 € | 2.640,24 € |
| 20.000 | 0,21225 € | 4.245,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

