10 mOhms ±1% 0.3W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0603FRE7T0R01Z

DigiKey Part Number
311-0.01NRTR-ND - Tape & Reel (TR)
311-0.01NRCT-ND - Cut Tape (CT)
311-0.01NRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PF0603FRE7T0R01Z
Description
RES 0.01 OHM 1% 0.3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.3W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
PF0603FRE7T0R01Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,75100 €7,51 €
250,64400 €16,10 €
500,57680 €28,84 €
1000,51970 €51,97 €
2500,45720 €114,30 €
5000,41802 €209,01 €
1.0000,38473 €384,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,32550 €1.627,50 €
10.0000,30615 €3.061,50 €
15.0000,29850 €4.477,50 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €