THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FKM470R005Z

DigiKey Part Number
13-PE1206FKM470R005ZTR-ND - Tape & Reel (TR)
13-PE1206FKM470R005ZCT-ND - Cut Tape (CT)
13-PE1206FKM470R005ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FKM470R005Z
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14100 €1,41 €
250,11880 €2,97 €
500,10480 €5,24 €
1000,09310 €9,31 €
2500,08012 €20,03 €
5000,07202 €36,01 €
1.0000,06512 €65,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05428 €217,12 €
8.0000,05004 €400,32 €
12.0000,04787 €574,44 €
20.0000,04541 €908,20 €
28.0000,04394 €1.230,32 €
40.0000,04251 €1.700,40 €
48.0000,04182 €2.007,36 €
96.0000,03964 €3.805,44 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €