10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FKF7W0R01Z

DigiKey Part Number
13-PE1206FKF7W0R01ZTR-ND - Tape & Reel (TR)
13-PE1206FKF7W0R01ZCT-ND - Cut Tape (CT)
13-PE1206FKF7W0R01ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FKF7W0R01Z
Description
RES 0.01 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14100 €1,41 €
250,11880 €2,97 €
500,10520 €5,26 €
1000,09340 €9,34 €
2500,08048 €20,12 €
5000,07234 €36,17 €
1.0000,06543 €65,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05455 €218,20 €
8.0000,05030 €402,40 €
12.0000,04812 €577,44 €
20.0000,04566 €913,20 €
28.0000,04419 €1.237,32 €
40.0000,04275 €1.710,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €