PE0805FRM070R068Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,05955 €
Datasheet
68 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRM070R068Z

DigiKey Part Number
13-PE0805FRM070R068Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE0805FRM070R068Z
Description
RES 0.068 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
68 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE0805FRM070R068LYAGEO013-PE0805FRM070R068L-ND0,05955 €Similar
Obsolete
This product is no longer manufactured. View Substitutes