
PE0805FRE470R047Z | |
|---|---|
DigiKey Part Number | 13-PE0805FRE470R047Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0805FRE470R047Z |
Description | RES 0.047 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04227 € | 211,35 € |
| Unit Price without VAT: | 0,04227 € |
|---|---|
| Unit Price with VAT: | 0,05030 € |

