
PE0805FRE470R02Z | |
|---|---|
DigiKey Part Number | 13-PE0805FRE470R02ZTR-ND - Tape & Reel (TR) 13-PE0805FRE470R02ZCT-ND - Cut Tape (CT) 13-PE0805FRE470R02ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRE470R02Z |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,08980 € | 8,98 € |
| 250 | 0,07728 € | 19,32 € |
| 500 | 0,06946 € | 34,73 € |
| 1.000 | 0,06278 € | 62,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05090 € | 254,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

