20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRE470R02Z

DigiKey Part Number
13-PE0805FRE470R02ZTR-ND - Tape & Reel (TR)
13-PE0805FRE470R02ZCT-ND - Cut Tape (CT)
13-PE0805FRE470R02ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRE470R02Z
Description
RES 0.02 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE0805FRE470R02LYAGEO013-PE0805FRE470R02L-ND0,04175 €Similar
In-Stock: 117
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13400 €1,34 €
250,11320 €2,83 €
500,10000 €5,00 €
1000,08870 €8,87 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €