200 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0612FKF7W0R2L

DigiKey Part Number
13-PE0612FKF7W0R2LTR-ND - Tape & Reel (TR)
13-PE0612FKF7W0R2LCT-ND - Cut Tape (CT)
13-PE0612FKF7W0R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0612FKF7W0R2L
Description
RES 0.2 OHM 1% 2W 1206 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20400 €2,04 €
250,17280 €4,32 €
500,15300 €7,65 €
1000,13620 €13,62 €
2500,11784 €29,46 €
5000,10632 €53,16 €
1.0000,09651 €96,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07907 €395,35 €
10.0000,07337 €733,70 €
15.0000,07044 €1.056,60 €
25.0000,06712 €1.678,00 €
35.0000,06515 €2.280,25 €
50.0000,06322 €3.161,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €